Technical Document
Specifications
Brand
EAOSwitch Operation
Momentary
Illuminated
Yes
Mounting Type
Panel Mount
IP Rating
IP65
Manufacturer Part No.
71-611.0 + 61-9642.4 + 61-9933.0
Case Colour
Black
Minimum Operating Temperature
-25°C
Operating Temperature Range
-25 → +55°C
Maximum Operating Temperature
+55°C
Country of Origin
Switzerland
Product details
Pushbutton Switches Series 71 (PCB mount)
The compact, oil & watertight switch is ideally suited for real world industrial applications. Benefits of the unique PCB assembly include decreased production costs, elimination of wiring errors, and reduction of bad solder joints.
Clutter-free back-of-panel PCB wiring
Easy printed circuit board mounting, without PCB connectors or standoffs.
AED 85.36
AED 85.36 Each (ex VAT)
AED 89.63
AED 89.63 Each (inc. VAT)
1
AED 85.36
AED 85.36 Each (ex VAT)
AED 89.63
AED 89.63 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 14 | AED 85.36 |
15 - 49 | AED 75.23 |
50 - 99 | AED 69.04 |
100 - 249 | AED 66.36 |
250+ | AED 64.21 |
Technical Document
Specifications
Brand
EAOSwitch Operation
Momentary
Illuminated
Yes
Mounting Type
Panel Mount
IP Rating
IP65
Manufacturer Part No.
71-611.0 + 61-9642.4 + 61-9933.0
Case Colour
Black
Minimum Operating Temperature
-25°C
Operating Temperature Range
-25 → +55°C
Maximum Operating Temperature
+55°C
Country of Origin
Switzerland
Product details
Pushbutton Switches Series 71 (PCB mount)
The compact, oil & watertight switch is ideally suited for real world industrial applications. Benefits of the unique PCB assembly include decreased production costs, elimination of wiring errors, and reduction of bad solder joints.
Clutter-free back-of-panel PCB wiring
Easy printed circuit board mounting, without PCB connectors or standoffs.