Technical Document
Specifications
Brand
EAOSwitch Operation
Momentary
Illuminated
No
Series
82
Panel Cut Out Diameter
19mm
Mounting Type
Panel Mount
Push Button Colour
Silver
Contact Configuration
SPDT
Voltage Rating
240V
Push Button Style
Round
IP Rating
IP65, IP67
Contact Current Rating
3A
Contact Material
Silver Alloy
Contact DC Voltage Rating
240V
Contact AC Voltage Rating
240V
Manufacturer Part No.
82-5161.1000
Case Colour
Silver
Terminal Type
Plug In, Solder
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30°C to +70°C
Country of Origin
Switzerland
Product details
EAO Series 82 Non-Illuminated Stainless Steel Vandal Resistant Switch
EAO Series 82 of robust stainless steel housed vandal resistant switches. Series 82 have been designed to adhere to IK10 impact resistance & IP67 sealing requirements, making them suitable for exposed public applications. The series 82 are offered with either silver alloyed or gold-plated contacts, to offer reliable switching for low voltages & currents.
Features and Benefits
Vandal resistant: IK10 impact resistance & frontal protection up to IP67.
Optional illumination & laser marking options available.
Excellent, crisp tactile feedback.
> 1 million cycles of operation.
Typical Applications
Exposed public areas.
Medical equipment.
Audio and video equipment.
Building management.
Machinery & factory equipment.
AED 93.03
AED 93.03 Each (ex VAT)
AED 97.68
AED 97.68 Each (inc. VAT)
1
AED 93.03
AED 93.03 Each (ex VAT)
AED 97.68
AED 97.68 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 93.03 |
10 - 24 | AED 88.46 |
25 - 49 | AED 84.00 |
50 - 149 | AED 79.75 |
150+ | AED 75.86 |
Technical Document
Specifications
Brand
EAOSwitch Operation
Momentary
Illuminated
No
Series
82
Panel Cut Out Diameter
19mm
Mounting Type
Panel Mount
Push Button Colour
Silver
Contact Configuration
SPDT
Voltage Rating
240V
Push Button Style
Round
IP Rating
IP65, IP67
Contact Current Rating
3A
Contact Material
Silver Alloy
Contact DC Voltage Rating
240V
Contact AC Voltage Rating
240V
Manufacturer Part No.
82-5161.1000
Case Colour
Silver
Terminal Type
Plug In, Solder
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30°C to +70°C
Country of Origin
Switzerland
Product details
EAO Series 82 Non-Illuminated Stainless Steel Vandal Resistant Switch
EAO Series 82 of robust stainless steel housed vandal resistant switches. Series 82 have been designed to adhere to IK10 impact resistance & IP67 sealing requirements, making them suitable for exposed public applications. The series 82 are offered with either silver alloyed or gold-plated contacts, to offer reliable switching for low voltages & currents.
Features and Benefits
Vandal resistant: IK10 impact resistance & frontal protection up to IP67.
Optional illumination & laser marking options available.
Excellent, crisp tactile feedback.
> 1 million cycles of operation.
Typical Applications
Exposed public areas.
Medical equipment.
Audio and video equipment.
Building management.
Machinery & factory equipment.