EAO 82 Series Push Button Switch, Momentary, Panel Mount, 19mm Cutout, SPDT, 240V, IP65, IP67

RS Stock No.: 124-4497Brand: EAOManufacturers Part No.: 82-5171.1000Distrelec Article No.: 30316356
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

EAO

Switch Operation

Momentary

Illuminated

No

Series

82

Panel Cut Out Diameter

19mm

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

SPDT

Voltage Rating

240V

Push Button Style

Round

IP Rating

IP65, IP67

Contact Current Rating

3A

Contact Material

Silver Alloy

Contact DC Voltage Rating

240V

Contact AC Voltage Rating

240V

Manufacturer Part No.

82-5171.1000

Case Colour

Silver

Terminal Type

Plug In, Solder

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30°C to +70°C

Country of Origin

Switzerland

Product details

EAO Series 82 Non-Illuminated Stainless Steel Vandal Resistant Switch

EAO Series 82 of robust stainless steel housed vandal resistant switches. Series 82 have been designed to adhere to IK10 impact resistance & IP67 sealing requirements, making them suitable for exposed public applications. The series 82 are offered with either silver alloyed or gold-plated contacts, to offer reliable switching for low voltages & currents.

Features and Benefits

Vandal resistant: IK10 impact resistance & frontal protection up to IP67.
Optional illumination & laser marking options available.
Excellent, crisp tactile feedback.
> 1 million cycles of operation.

Typical Applications

Exposed public areas.
Medical equipment.
Audio and video equipment.
Building management.
Machinery & factory equipment.

AED 94.60

AED 94.60 Each (ex VAT)

AED 99.33

AED 99.33 Each (inc. VAT)

EAO 82 Series Push Button Switch, Momentary, Panel Mount, 19mm Cutout, SPDT, 240V, IP65, IP67

AED 94.60

AED 94.60 Each (ex VAT)

AED 99.33

AED 99.33 Each (inc. VAT)

EAO 82 Series Push Button Switch, Momentary, Panel Mount, 19mm Cutout, SPDT, 240V, IP65, IP67

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 9AED 94.60
10 - 24AED 89.98
25 - 49AED 85.26
50 - 149AED 81.11
150+AED 78.17

Technical Document

Specifications

Brand

EAO

Switch Operation

Momentary

Illuminated

No

Series

82

Panel Cut Out Diameter

19mm

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

SPDT

Voltage Rating

240V

Push Button Style

Round

IP Rating

IP65, IP67

Contact Current Rating

3A

Contact Material

Silver Alloy

Contact DC Voltage Rating

240V

Contact AC Voltage Rating

240V

Manufacturer Part No.

82-5171.1000

Case Colour

Silver

Terminal Type

Plug In, Solder

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30°C to +70°C

Country of Origin

Switzerland

Product details

EAO Series 82 Non-Illuminated Stainless Steel Vandal Resistant Switch

EAO Series 82 of robust stainless steel housed vandal resistant switches. Series 82 have been designed to adhere to IK10 impact resistance & IP67 sealing requirements, making them suitable for exposed public applications. The series 82 are offered with either silver alloyed or gold-plated contacts, to offer reliable switching for low voltages & currents.

Features and Benefits

Vandal resistant: IK10 impact resistance & frontal protection up to IP67.
Optional illumination & laser marking options available.
Excellent, crisp tactile feedback.
> 1 million cycles of operation.

Typical Applications

Exposed public areas.
Medical equipment.
Audio and video equipment.
Building management.
Machinery & factory equipment.