Technical Document
Specifications
Brand
EAOSwitch Operation
Latching
Illuminated
Yes
Series
82
Panel Cut Out Diameter
19mm
Mounting Type
Panel Mount
Contact Configuration
SPDT
Voltage Rating
12V ac/dc
LED Colour
Blue
IP Rating
IP65, IP67
Push Button Material
Aluminium
Contact Current Rating
3A
Contact Material
Silver Alloy
Manufacturer Part No.
82-5551.2123
Case Colour
Silver
Terminal Type
Plug In, Solder
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30°C to +70°C
Country of Origin
Switzerland
AED 82.00
AED 82.00 Each (ex VAT)
AED 86.10
AED 86.10 Each (inc. VAT)
1
AED 82.00
AED 82.00 Each (ex VAT)
AED 86.10
AED 86.10 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 82.00 |
10 - 99 | AED 80.01 |
100+ | AED 72.34 |
Technical Document
Specifications
Brand
EAOSwitch Operation
Latching
Illuminated
Yes
Series
82
Panel Cut Out Diameter
19mm
Mounting Type
Panel Mount
Contact Configuration
SPDT
Voltage Rating
12V ac/dc
LED Colour
Blue
IP Rating
IP65, IP67
Push Button Material
Aluminium
Contact Current Rating
3A
Contact Material
Silver Alloy
Manufacturer Part No.
82-5551.2123
Case Colour
Silver
Terminal Type
Plug In, Solder
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30°C to +70°C
Country of Origin
Switzerland