EAO 84 Series Twist Release Emergency Stop Push Button, Panel Mount, 22mm Cutout, 1 NO + 1 NC, IP65, IP67

RS Stock No.: 194-2039Brand: EAOManufacturers Part No.: 84-5330.0020Distrelec Article No.: 30159145
brand-logo
View all in Emergency Stop Push Buttons

Technical Document

Specifications

Brand

EAO

Mounting Type

Panel Mount

Cutout Diameter

22mm

Contact Configuration

1 NO + 1 NC

Push Button Actuation

Twist Release

Voltage Rating

240V ac

Series

84

Illuminated

No

IP Rating

IP65, IP67

Colour

Red

Push Button Shape

Round

Supply Current

1.5A

Depth

26mm

Pole and Throw Configuration

SPST

Push Button Material

Plastic

Series

84

Stock information temporarily unavailable.

AED 270.90

AED 270.90 Each (ex VAT)

AED 284.44

AED 284.44 Each (inc. VAT)

EAO 84 Series Twist Release Emergency Stop Push Button, Panel Mount, 22mm Cutout, 1 NO + 1 NC, IP65, IP67

AED 270.90

AED 270.90 Each (ex VAT)

AED 284.44

AED 284.44 Each (inc. VAT)

EAO 84 Series Twist Release Emergency Stop Push Button, Panel Mount, 22mm Cutout, 1 NO + 1 NC, IP65, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

EAO

Mounting Type

Panel Mount

Cutout Diameter

22mm

Contact Configuration

1 NO + 1 NC

Push Button Actuation

Twist Release

Voltage Rating

240V ac

Series

84

Illuminated

No

IP Rating

IP65, IP67

Colour

Red

Push Button Shape

Round

Supply Current

1.5A

Depth

26mm

Pole and Throw Configuration

SPST

Push Button Material

Plastic

Series

84