Technical Document
Specifications
Brand
EAOIlluminated
No
Contact Configuration
Single Pole Single Throw (SPST)
Panel Cut Out Size
22.5 (Dia.)mm
Panel Cut Out Diameter
22.5mm
IP Rating
IP67
Contact Current Rating
100 mA @ 42 V
Actuator Shape
Flat
Actuator Colour
Red
Mounting Type
Panel Mount
Actuator Type
Button
Product details
Pushbutton switches series 84
The 84 series pushbuttons have been designed for use in a wide selection of applications. Thanks to its IP67 rating it is perfectly suited to outdoor use or even in harsh environments. These modular units can be mated with a wide selection of coloured LED switching units with various coloured lenses also available.
Illuminated pushbuttons with multi-LED lamps.
Front face mounting using fitting hole Ø 22.5 mm.
AED 186.48
AED 186.48 Each (ex VAT)
AED 195.80
AED 195.80 Each (inc. VAT)
1
AED 186.48
AED 186.48 Each (ex VAT)
AED 195.80
AED 195.80 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 186.48 |
10 - 49 | AED 168.26 |
50 - 99 | AED 149.94 |
100 - 249 | AED 139.12 |
250+ | AED 134.30 |
Technical Document
Specifications
Brand
EAOIlluminated
No
Contact Configuration
Single Pole Single Throw (SPST)
Panel Cut Out Size
22.5 (Dia.)mm
Panel Cut Out Diameter
22.5mm
IP Rating
IP67
Contact Current Rating
100 mA @ 42 V
Actuator Shape
Flat
Actuator Colour
Red
Mounting Type
Panel Mount
Actuator Type
Button
Product details
Pushbutton switches series 84
The 84 series pushbuttons have been designed for use in a wide selection of applications. Thanks to its IP67 rating it is perfectly suited to outdoor use or even in harsh environments. These modular units can be mated with a wide selection of coloured LED switching units with various coloured lenses also available.
Illuminated pushbuttons with multi-LED lamps.
Front face mounting using fitting hole Ø 22.5 mm.