Technical Document
Specifications
Brand
EAOCountry of Origin
Switzerland
Product details
Illuminated Pushbutton PCB Mount Switches
These illuminated pushbutton PCB mount switches offer high performance and are available as both tactile and non-tactile versions. A variety of accessories are also available for these pushbutton switches. Typical applications include audio and instrumentation.
High performance switches, with gold plated contacts, for use in audio and instrumentation applications
Switches are single pole normally open format with a non-tactile option for silent operation (momentary types only)
Contact rating 100mA (42Vac)
Insulation resistance 1012Ω
Switch mechanical life 5 x 106 operations
Lens caps are available with either flat or concave tops which may be easily removed to mark legends either by printing or engraving
The option of coloured insert films further extends the flexibility of this range
The matching keyswitch completes the range by offering low level, anti-tamper security
Switch banks may be formed by joining units together using the coupling sections
Illumination is by T1 bi-pin lamp or LED
AED 30.19
AED 6.038 Each (In a Pack of 5) (ex VAT)
AED 31.70
AED 6.34 Each (In a Pack of 5) (inc. VAT)
5
AED 30.19
AED 6.038 Each (In a Pack of 5) (ex VAT)
AED 31.70
AED 6.34 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EAOCountry of Origin
Switzerland
Product details
Illuminated Pushbutton PCB Mount Switches
These illuminated pushbutton PCB mount switches offer high performance and are available as both tactile and non-tactile versions. A variety of accessories are also available for these pushbutton switches. Typical applications include audio and instrumentation.
High performance switches, with gold plated contacts, for use in audio and instrumentation applications
Switches are single pole normally open format with a non-tactile option for silent operation (momentary types only)
Contact rating 100mA (42Vac)
Insulation resistance 1012Ω
Switch mechanical life 5 x 106 operations
Lens caps are available with either flat or concave tops which may be easily removed to mark legends either by printing or engraving
The option of coloured insert films further extends the flexibility of this range
The matching keyswitch completes the range by offering low level, anti-tamper security
Switch banks may be formed by joining units together using the coupling sections
Illumination is by T1 bi-pin lamp or LED