Technical Document
Specifications
Brand
Cooper BussmannInductance
33 μH
Maximum dc Current
3.12A
Package/Case
0124
Length
12.5mm
Depth
12.5mm
Height
4.5mm
Dimensions
12.5 x 12.5 x 4.5mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
97mΩ
Series
DR124
Core Material
Ferrite
Maximum Self Resonant Frequency
1MHz
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Country of Origin
China
Product details
DR124 Series Magnetically Shielded Wire Wound Chokes
DR124 Series low profile SMD shielded drum core inductors with a ferrite core design. Applications for the DR series include: Notebook power; LCD panels; Computers, DVD players and portable power devices; DC-DC converters; Buck , boost, forward and resonant converters; Noise filtering and filter chokes.
125°C maximum operating temperature
Cooper Bussmann Non Standard SMT Inductors (Chokes)
AED 3,386.25
AED 4.515 Each (On a Reel of 750) (ex VAT)
AED 3,555.56
AED 4.741 Each (On a Reel of 750) (inc. VAT)
750
AED 3,386.25
AED 4.515 Each (On a Reel of 750) (ex VAT)
AED 3,555.56
AED 4.741 Each (On a Reel of 750) (inc. VAT)
750
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
750 - 750 | AED 4.515 | AED 3,386.25 |
1500+ | AED 3.885 | AED 2,913.75 |
Technical Document
Specifications
Brand
Cooper BussmannInductance
33 μH
Maximum dc Current
3.12A
Package/Case
0124
Length
12.5mm
Depth
12.5mm
Height
4.5mm
Dimensions
12.5 x 12.5 x 4.5mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
97mΩ
Series
DR124
Core Material
Ferrite
Maximum Self Resonant Frequency
1MHz
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Country of Origin
China
Product details
DR124 Series Magnetically Shielded Wire Wound Chokes
DR124 Series low profile SMD shielded drum core inductors with a ferrite core design. Applications for the DR series include: Notebook power; LCD panels; Computers, DVD players and portable power devices; DC-DC converters; Buck , boost, forward and resonant converters; Noise filtering and filter chokes.
125°C maximum operating temperature