Eaton HAC Guard Ring, For Use With RMQ Titan Series

Technical Document
Specifications
Brand
Eaton HACAccessory Type
Guard Ring
For Use With
RMQ Titan Series
Colour
Yellow
Series
M22
Country of Origin
Germany
Product details
Eaton Emergency Stop Button
Forming part of Eaton's M22 range of emergency buttons, this emergency button provides a solution for heavy-duty and industrial applications. The button can sometimes be referred to as a controlled stop emergency button, this is because of the nature of what it has been designed to do - stop, in the case of an emergency through the turn of a button.
Commonly a user may be sitting at a control desk, within suspended operator panels or in a control panel. This M22 emergency stop button has been designed to offer a solution in the case of an emergency within these types of installations and environments. The button its self has been ergonomically designed, providing ease of use for the people that use it. The button is supplied as a complete unit, enabling easy installation for worldwide applications.
The device is low profile with an attractive modern look and feel, users have the option to interchange the bezel if desired. The M22 range features adaptable functionalities whilst in the field, the function is customisable.
AED 86.89
AED 86.89 Each (ex VAT)
AED 91.23
AED 91.23 Each (inc. VAT)
1
AED 86.89
AED 86.89 Each (ex VAT)
AED 91.23
AED 91.23 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Eaton HACAccessory Type
Guard Ring
For Use With
RMQ Titan Series
Colour
Yellow
Series
M22
Country of Origin
Germany
Product details
Eaton Emergency Stop Button
Forming part of Eaton's M22 range of emergency buttons, this emergency button provides a solution for heavy-duty and industrial applications. The button can sometimes be referred to as a controlled stop emergency button, this is because of the nature of what it has been designed to do - stop, in the case of an emergency through the turn of a button.
Commonly a user may be sitting at a control desk, within suspended operator panels or in a control panel. This M22 emergency stop button has been designed to offer a solution in the case of an emergency within these types of installations and environments. The button its self has been ergonomically designed, providing ease of use for the people that use it. The button is supplied as a complete unit, enabling easy installation for worldwide applications.
The device is low profile with an attractive modern look and feel, users have the option to interchange the bezel if desired. The M22 range features adaptable functionalities whilst in the field, the function is customisable.