Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton Contactor, 400 V Coil, 3-Pole, 9 A, 4 kW, 1NO

RS Stock No.: 229-9242Brand: EatonManufacturers Part No.: 010005 DILEM-10(24V50HZ)
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

Eaton

Coil Voltage

400 V

Number of Poles

3

Contact Current Rating

9 A

Power Rating

4 kW

Normal State Configuration

1NO

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

AED 732.38

AED 146.475 Each (In a Pack of 5) (ex VAT)

AED 769.00

AED 153.799 Each (In a Pack of 5) (inc. VAT)

Eaton Contactor, 400 V Coil, 3-Pole, 9 A, 4 kW, 1NO

AED 732.38

AED 146.475 Each (In a Pack of 5) (ex VAT)

AED 769.00

AED 153.799 Each (In a Pack of 5) (inc. VAT)

Eaton Contactor, 400 V Coil, 3-Pole, 9 A, 4 kW, 1NO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Eaton

Coil Voltage

400 V

Number of Poles

3

Contact Current Rating

9 A

Power Rating

4 kW

Normal State Configuration

1NO

Country of Origin

Germany

You may be interested in