Eaton xStart DILEM Contactor, 240 V ac Coil, 3-Pole, 9 A, 4 kW, 3NO, 400 V ac

RS Stock No.: 323-038Brand: EatonManufacturers Part No.: 010032 DILEM-10(240V50HZ)
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

Eaton

Coil Voltage

240 V ac

Number of Poles

3

Contact Voltage Rating

400 V ac

Contact Current Rating

9 A

Series

DILEM

Power Rating

4 kW

Range

xStart

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Auxiliary Contact Configuration

1NO

Terminal Type

Screw

Length

58mm

Width

45mm

Depth

52mm

Mounting Style

DIN Rail Mount

Control Voltage

240 V

Pole and Throw Configuration

3P

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+50°C

Country of Origin

Germany

Product details

Eaton Contactors - DILEM & DILEEM Series

Eaton's range of DILEM & DILEEM contactors are predominantly used in larger-scale operations, they are designed to provide a long mechanical and electrical life which in turn accomplishes reliability. Users will commonly find these contactors integrated within industrial buildings and factory installations, enabling automated processes of motors and resistive loads

Features & Benefits

Easier engineering through identical construction sizes for AC- and DC-operated contactors
Energy savings and higher packing density in control panel due to minimized heat dissipation
High wiring security through doubled box terminals
Less coupler relays: direct actuation from the PLC for contactors up to 32 A
Easy engineering through integrated suppressor circuits for DC
Wide operating temperature
Surface or DIN rail mounting
Ingress Protection Rating of IP20 on the contacts protecting against solid objects up to 12mm, - has no protection against water
Mechanical Interlock for use with DILE* Series 326-740 (does not prevent fitting of auxiliary contact blocks)

How contactors operate?

If you have asked yourself this question, rest assured you are not the only person that has wondered how contactors work. If you've wondered how do contactors differ from a relay? The following answer will also explain that. A contactor is essentially a relay, it holds very similar functions, but it is typically used in larger-scale applications. In most cases, a contactor is a switch that can be controlled remotely, specifically designed to switch a large amount of electrical power through its contacts.

Stock information temporarily unavailable.

AED 214.20

AED 214.20 Each (ex VAT)

AED 224.91

AED 224.91 Each (inc. VAT)

Eaton xStart DILEM Contactor, 240 V ac Coil, 3-Pole, 9 A, 4 kW, 3NO, 400 V ac

AED 214.20

AED 214.20 Each (ex VAT)

AED 224.91

AED 224.91 Each (inc. VAT)

Eaton xStart DILEM Contactor, 240 V ac Coil, 3-Pole, 9 A, 4 kW, 3NO, 400 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Coil Voltage

240 V ac

Number of Poles

3

Contact Voltage Rating

400 V ac

Contact Current Rating

9 A

Series

DILEM

Power Rating

4 kW

Range

xStart

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Auxiliary Contact Configuration

1NO

Terminal Type

Screw

Length

58mm

Width

45mm

Depth

52mm

Mounting Style

DIN Rail Mount

Control Voltage

240 V

Pole and Throw Configuration

3P

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+50°C

Country of Origin

Germany

Product details

Eaton Contactors - DILEM & DILEEM Series

Eaton's range of DILEM & DILEEM contactors are predominantly used in larger-scale operations, they are designed to provide a long mechanical and electrical life which in turn accomplishes reliability. Users will commonly find these contactors integrated within industrial buildings and factory installations, enabling automated processes of motors and resistive loads

Features & Benefits

Easier engineering through identical construction sizes for AC- and DC-operated contactors
Energy savings and higher packing density in control panel due to minimized heat dissipation
High wiring security through doubled box terminals
Less coupler relays: direct actuation from the PLC for contactors up to 32 A
Easy engineering through integrated suppressor circuits for DC
Wide operating temperature
Surface or DIN rail mounting
Ingress Protection Rating of IP20 on the contacts protecting against solid objects up to 12mm, - has no protection against water
Mechanical Interlock for use with DILE* Series 326-740 (does not prevent fitting of auxiliary contact blocks)

How contactors operate?

If you have asked yourself this question, rest assured you are not the only person that has wondered how contactors work. If you've wondered how do contactors differ from a relay? The following answer will also explain that. A contactor is essentially a relay, it holds very similar functions, but it is typically used in larger-scale applications. In most cases, a contactor is a switch that can be controlled remotely, specifically designed to switch a large amount of electrical power through its contacts.