Eaton 3 Pole Flush Mount Isolator Switch - 32A Maximum Current, 18.5kW Power Rating, IP65

RS Stock No.: 269-9697Brand: EatonManufacturers Part No.: 012772 P1-32/EA/SVB-SW/HI11
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Brand

Eaton

Number of Poles

3

Maximum Current

32A

Mounting Type

Flush Mount

IP Rating

IP65

Power Rating

18.5kW

Voltage Rating

690V

Electrical Phase

3

Accepts Padlocks

Yes

Handle Colour

Black

Model Number

P1-32/EA/SVB-SW/HI11

Normal State Configuration

1NC/1NO

Series

P1

Enclosed/Not Enclosed

Enclosed

Switch Rating

30A

Length

120mm

Width

65mm

Depth

120mm

Terminal Type

Screw

Throw Configuration

Single

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-25°C

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 398.16

AED 398.16 Each (ex VAT)

AED 418.07

AED 418.07 Each (inc. VAT)

Eaton 3 Pole Flush Mount Isolator Switch - 32A Maximum Current, 18.5kW Power Rating, IP65

AED 398.16

AED 398.16 Each (ex VAT)

AED 418.07

AED 418.07 Each (inc. VAT)

Eaton 3 Pole Flush Mount Isolator Switch - 32A Maximum Current, 18.5kW Power Rating, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Number of Poles

3

Maximum Current

32A

Mounting Type

Flush Mount

IP Rating

IP65

Power Rating

18.5kW

Voltage Rating

690V

Electrical Phase

3

Accepts Padlocks

Yes

Handle Colour

Black

Model Number

P1-32/EA/SVB-SW/HI11

Normal State Configuration

1NC/1NO

Series

P1

Enclosed/Not Enclosed

Enclosed

Switch Rating

30A

Length

120mm

Width

65mm

Depth

120mm

Terminal Type

Screw

Throw Configuration

Single

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-25°C

Country of Origin

United Kingdom