Eaton ZE Overload Relay 1NO + 1NC, 1.6 → 2.4 A F.L.C, 2.4 A Contact Rating, 6 W, 600 V ac

RS Stock No.: 326-790Brand: EatonManufacturers Part No.: 014479 ZE-2,4
brand-logo
View all in Contactor Overload Relays

Technical Document

Specifications

Brand

Eaton

FLC Motor Rating

1.6 → 2.4 A

Contact Current Rating

2.4 A

Series

ZE

Mounting Style

Direct Contactor

Power Rating

6 W

Normal State Configuration

1NO + 1NC

Reset Method

Automatic, Manual

Terminal Type

Screw

Number Of Auxiliary Contacts

2

Width

45mm

Depth

58mm

Length

106mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+55°C

Operating Temperature Range

-5 → +55 °C

Contact Voltage Rating

690 V ac

Control Voltage

600 V ac

Country of Origin

Germany

Product details

Eaton Contactor Overload Relay – ZE Series Thermal Overload Relays

This Eaton Contactor Overload Relay is designed to help your motor continue working in a safe environment by monitoring the current in the motor circuit and breaking the circuit when an electrical overload or phase failure is found. It works by cutting off the current to the motor when a high current situation occurs. As the relay receives the corresponding signal, it trips.

This Eaton product is predominantly designed for imitating the heating prototypes that are a staple for keeping your motors healthy, which increases the motor lifetime. It provides an affordable and efficient way for you to protect your motors, whilst giving you peace of mind that you have sufficient motor protection and control.

Eaton’s reliable and high-quality Overload Relay offers motor control within a multitude of environments, coming with a 600 V ac control voltage, 6W power rating and a temperature range of -5 to +55 °C. Eaton offer a wide range of reliable contactor overload relays to protect machinery from overheating, keeping your business and its operations accessible.

Features and Benefits

• An affordable way of preventing damage to the motor
• Compact in size with a 58mm x 106mm x 45mm (DxLxW)
• Wide operating temperature range of -5 to +55 °C
• Bimetallic tripping mechanism with trip response from 2 to 10 seconds
• Easy to install and reset once they have tripped
• Has test and stop functions, assessing quality of the overload relay
• Automatic and Manual reset methods
• Class 10 A overload

Stock information temporarily unavailable.

AED 298.88

AED 298.88 Each (ex VAT)

AED 313.82

AED 313.82 Each (inc. VAT)

Eaton ZE Overload Relay 1NO + 1NC, 1.6 → 2.4 A F.L.C, 2.4 A Contact Rating, 6 W, 600 V ac

AED 298.88

AED 298.88 Each (ex VAT)

AED 313.82

AED 313.82 Each (inc. VAT)

Eaton ZE Overload Relay 1NO + 1NC, 1.6 → 2.4 A F.L.C, 2.4 A Contact Rating, 6 W, 600 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

FLC Motor Rating

1.6 → 2.4 A

Contact Current Rating

2.4 A

Series

ZE

Mounting Style

Direct Contactor

Power Rating

6 W

Normal State Configuration

1NO + 1NC

Reset Method

Automatic, Manual

Terminal Type

Screw

Number Of Auxiliary Contacts

2

Width

45mm

Depth

58mm

Length

106mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+55°C

Operating Temperature Range

-5 → +55 °C

Contact Voltage Rating

690 V ac

Control Voltage

600 V ac

Country of Origin

Germany

Product details

Eaton Contactor Overload Relay – ZE Series Thermal Overload Relays

This Eaton Contactor Overload Relay is designed to help your motor continue working in a safe environment by monitoring the current in the motor circuit and breaking the circuit when an electrical overload or phase failure is found. It works by cutting off the current to the motor when a high current situation occurs. As the relay receives the corresponding signal, it trips.

This Eaton product is predominantly designed for imitating the heating prototypes that are a staple for keeping your motors healthy, which increases the motor lifetime. It provides an affordable and efficient way for you to protect your motors, whilst giving you peace of mind that you have sufficient motor protection and control.

Eaton’s reliable and high-quality Overload Relay offers motor control within a multitude of environments, coming with a 600 V ac control voltage, 6W power rating and a temperature range of -5 to +55 °C. Eaton offer a wide range of reliable contactor overload relays to protect machinery from overheating, keeping your business and its operations accessible.

Features and Benefits

• An affordable way of preventing damage to the motor
• Compact in size with a 58mm x 106mm x 45mm (DxLxW)
• Wide operating temperature range of -5 to +55 °C
• Bimetallic tripping mechanism with trip response from 2 to 10 seconds
• Easy to install and reset once they have tripped
• Has test and stop functions, assessing quality of the overload relay
• Automatic and Manual reset methods
• Class 10 A overload