Eaton, 3P 6 Position 45° Voltmeter Cam Switch, 690V (Volts), 32A, Knob Actuator

RS Stock No.: 271-4895Brand: EatonManufacturers Part No.: 019372 T3-3-8007/EZ
brand-logo
View all in Cam Switches

Technical Document

Specifications

Brand

Eaton

Pole and Throw Configuration

3P

Series

Eaton Moeller Series T3

Cam Switch Type

Voltmeter Cam Switch

Electrical Phase

3

Maximum Current

32A

Maximum Voltage

690V (Volts)

Number of Positions

6

Angle of Throw

45°

Actuator Type

Knob

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 370.65

AED 370.65 Each (ex VAT)

AED 389.18

AED 389.18 Each (inc. VAT)

Eaton, 3P 6 Position 45° Voltmeter Cam Switch, 690V (Volts), 32A, Knob Actuator

AED 370.65

AED 370.65 Each (ex VAT)

AED 389.18

AED 389.18 Each (inc. VAT)

Eaton, 3P 6 Position 45° Voltmeter Cam Switch, 690V (Volts), 32A, Knob Actuator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Pole and Throw Configuration

3P

Series

Eaton Moeller Series T3

Cam Switch Type

Voltmeter Cam Switch

Electrical Phase

3

Maximum Current

32A

Maximum Voltage

690V (Volts)

Number of Positions

6

Angle of Throw

45°

Actuator Type

Knob

Country of Origin

United Kingdom