Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton Overload Relay 2NO + 2NC, 10 A Contact Rating, 24 Vac, 4P

RS Stock No.: 866-1280Brand: EatonManufacturers Part No.: 021704 DILER-22(24V50/60HZ)
brand-logo
View all in Contactor Overload Relays

Technical Document

Specifications

Brand

Eaton

Contact Current Rating

10 A

Pole Configuration

4P

Mounting Style

DIN Rail Mount

Normal State Configuration

2NO + 2NC

Reset Method

Manual

Terminal Type

Screw

Number Of Auxiliary Contacts

2

Width

58mm

Depth

54mm

Length

45mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+50°C

Operating Temperature Range

-25 → +50 °C

Contact Voltage Rating

500 V ac

Control Voltage

24 Vac

Product details

Eaton Cutler-Hammer Miniature Overload Relays

The Cutler-Hammer XT miniature overload relays from Eaton feature non reversing and reversing mini contactors, mini overload relays and Snap-On accessories. The XT range of mini overload relays has a compact design which is best suited to be applied in light duty loads such as hoisting, packaging, heating, lighting and automation systems.

Economically and environmentally friendly
Compact design
Phase Failure Sensitivity
Direct Mount to XTMC Mini Contactors
Trip Class 10
9 Settings to Cover 0.24-12 A

Eaton XT Series

You may be interested in
Stock information temporarily unavailable.

AED 243.44

AED 243.44 Each (ex VAT)

AED 255.61

AED 255.61 Each (inc. VAT)

Eaton Overload Relay 2NO + 2NC, 10 A Contact Rating, 24 Vac, 4P

AED 243.44

AED 243.44 Each (ex VAT)

AED 255.61

AED 255.61 Each (inc. VAT)

Eaton Overload Relay 2NO + 2NC, 10 A Contact Rating, 24 Vac, 4P
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Eaton

Contact Current Rating

10 A

Pole Configuration

4P

Mounting Style

DIN Rail Mount

Normal State Configuration

2NO + 2NC

Reset Method

Manual

Terminal Type

Screw

Number Of Auxiliary Contacts

2

Width

58mm

Depth

54mm

Length

45mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+50°C

Operating Temperature Range

-25 → +50 °C

Contact Voltage Rating

500 V ac

Control Voltage

24 Vac

Product details

Eaton Cutler-Hammer Miniature Overload Relays

The Cutler-Hammer XT miniature overload relays from Eaton feature non reversing and reversing mini contactors, mini overload relays and Snap-On accessories. The XT range of mini overload relays has a compact design which is best suited to be applied in light duty loads such as hoisting, packaging, heating, lighting and automation systems.

Economically and environmentally friendly
Compact design
Phase Failure Sensitivity
Direct Mount to XTMC Mini Contactors
Trip Class 10
9 Settings to Cover 0.24-12 A

Eaton XT Series

You may be interested in