Eaton, 6P 90° On-Off Cam Switch, 690V (Volts), 20A

RS Stock No.: 271-4986Brand: EatonManufacturers Part No.: 024638 T0-4-15682/V/SVB
brand-logo
View all in Cam Switches

Technical Document

Specifications

Brand

Eaton

Cam Switch Type

On-Off Cam Switch

Pole and Throw Configuration

6P

Normal State Configuration

1NO/1NC

Maximum Current

20A

Maximum Voltage

690V (Volts)

Angle of Throw

90°

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 341.25

AED 341.25 Each (ex VAT)

AED 358.31

AED 358.31 Each (inc. VAT)

Eaton, 6P 90° On-Off Cam Switch, 690V (Volts), 20A

AED 341.25

AED 341.25 Each (ex VAT)

AED 358.31

AED 358.31 Each (inc. VAT)

Eaton, 6P 90° On-Off Cam Switch, 690V (Volts), 20A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Cam Switch Type

On-Off Cam Switch

Pole and Throw Configuration

6P

Normal State Configuration

1NO/1NC

Maximum Current

20A

Maximum Voltage

690V (Volts)

Angle of Throw

90°

Country of Origin

United Kingdom