Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Eaton 3 pole + N Pole Rear Panel Isolator Switch - 100A Maximum Current, 55kW Power Rating, IP65 (Front)

RS Stock No.: 266-4793Brand: EatonManufacturers Part No.: 027009 P3-100/V/SVB-SW/N
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Brand

Eaton

Number of Poles

3 pole + N

Maximum Current

100A

Mounting Type

Rear Panel

IP Rating

IP65 (Front)

Power Rating

55kW

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 851.45

AED 851.45 Each (ex VAT)

AED 894.02

AED 894.02 Each (inc. VAT)

Eaton 3 pole + N Pole Rear Panel Isolator Switch - 100A Maximum Current, 55kW Power Rating, IP65 (Front)

AED 851.45

AED 851.45 Each (ex VAT)

AED 894.02

AED 894.02 Each (inc. VAT)

Eaton 3 pole + N Pole Rear Panel Isolator Switch - 100A Maximum Current, 55kW Power Rating, IP65 (Front)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Number of Poles

3 pole + N

Maximum Current

100A

Mounting Type

Rear Panel

IP Rating

IP65 (Front)

Power Rating

55kW

Country of Origin

United Kingdom