Eaton, 2P 3 Position 45°, 690V ac, 20A, Toggle Actuator

RS Stock No.: 269-9730Brand: EatonManufacturers Part No.: 041229 T0-2-15432/IVS
brand-logo
View all in Cam Switches

Technical Document

Specifications

Brand

Eaton

Series

Eaton Moeller Series T0

Pole and Throw Configuration

2P

Normal State Configuration

NO/NC

Electrical Phase

3

Maximum Current

20A

Maximum Voltage

690V ac

Number of Positions

3

Terminal Type

Screw

Angle of Throw

45°

Length

92mm

Width

54mm

Depth

92mm

Actuator Type

Toggle

Mounting Type

Service Distribution Board

Dimensions

92 x 54 x 92mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 158.50

AED 158.50 Each (ex VAT)

AED 166.42

AED 166.42 Each (inc. VAT)

Eaton, 2P 3 Position 45°, 690V ac, 20A, Toggle Actuator

AED 158.50

AED 158.50 Each (ex VAT)

AED 166.42

AED 166.42 Each (inc. VAT)

Eaton, 2P 3 Position 45°, 690V ac, 20A, Toggle Actuator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Series

Eaton Moeller Series T0

Pole and Throw Configuration

2P

Normal State Configuration

NO/NC

Electrical Phase

3

Maximum Current

20A

Maximum Voltage

690V ac

Number of Positions

3

Terminal Type

Screw

Angle of Throw

45°

Length

92mm

Width

54mm

Depth

92mm

Actuator Type

Toggle

Mounting Type

Service Distribution Board

Dimensions

92 x 54 x 92mm

Country of Origin

United Kingdom