Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton xStart DILEM Contactor, 380 V ac Coil, 3-Pole, 9 A, 4 kW, 3NO, 400 V ac

RS Stock No.: 326-582Brand: EatonManufacturers Part No.: 051787 DILEM-10(380V50HZ,440V60HZ)
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

Eaton

Coil Voltage

380 V ac

Number of Poles

3

Contact Voltage Rating

400 V ac

Contact Current Rating

9 A

Range

xStart

Series

DILEM

Power Rating

4 kW

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Auxiliary Contact Configuration

1NO

Terminal Type

Screw

Length

58mm

Width

45mm

Depth

52mm

Minimum Operating Temperature

-25°C

Pole and Throw Configuration

3P

Maximum Operating Temperature

+40°C

Country of Origin

Germany

Product details

Motor contactors in mini design

Contactors suitable for housing in accordance with DIN 43 880
Switch power rating: AC3: 8.5 A / AC3: 4 kW

Approvals

CSA; ASE; SEV; UL; NEMKO; DEMKO; BV; RL; USSR; LROS; SEMKO

Standards

IEC 947 (BS) EN 60947; VDE 0660; NFC63-110; JISC8325; JEM1038

Stock information temporarily unavailable.

AED 214.20

AED 214.20 Each (ex VAT)

AED 224.91

AED 224.91 Each (inc. VAT)

Eaton xStart DILEM Contactor, 380 V ac Coil, 3-Pole, 9 A, 4 kW, 3NO, 400 V ac

AED 214.20

AED 214.20 Each (ex VAT)

AED 224.91

AED 224.91 Each (inc. VAT)

Eaton xStart DILEM Contactor, 380 V ac Coil, 3-Pole, 9 A, 4 kW, 3NO, 400 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Coil Voltage

380 V ac

Number of Poles

3

Contact Voltage Rating

400 V ac

Contact Current Rating

9 A

Range

xStart

Series

DILEM

Power Rating

4 kW

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Auxiliary Contact Configuration

1NO

Terminal Type

Screw

Length

58mm

Width

45mm

Depth

52mm

Minimum Operating Temperature

-25°C

Pole and Throw Configuration

3P

Maximum Operating Temperature

+40°C

Country of Origin

Germany

Product details

Motor contactors in mini design

Contactors suitable for housing in accordance with DIN 43 880
Switch power rating: AC3: 8.5 A / AC3: 4 kW

Approvals

CSA; ASE; SEV; UL; NEMKO; DEMKO; BV; RL; USSR; LROS; SEMKO

Standards

IEC 947 (BS) EN 60947; VDE 0660; NFC63-110; JISC8325; JEM1038