Technical Document
Specifications
Brand
EatonNumber of Poles
3
Maximum Current
25A
Mounting Type
Panel Mount
IP Rating
IP30 (Front)
Power Rating
11kW
Country of Origin
United Kingdom
Stock information temporarily unavailable.
AED 248.90
AED 248.90 Each (ex VAT)
AED 261.35
AED 261.35 Each (inc. VAT)
Eaton 3 Pole Panel Mount Isolator Switch - 25A Maximum Current, 11kW Power Rating, IP30 (Front)
1
AED 248.90
AED 248.90 Each (ex VAT)
AED 261.35
AED 261.35 Each (inc. VAT)
Eaton 3 Pole Panel Mount Isolator Switch - 25A Maximum Current, 11kW Power Rating, IP30 (Front)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonNumber of Poles
3
Maximum Current
25A
Mounting Type
Panel Mount
IP Rating
IP30 (Front)
Power Rating
11kW
Country of Origin
United Kingdom