Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton Roller Lever Limit Switch, NO/NC, IP65, Plastic Housing, 415V ac Max, 10A Max

RS Stock No.: 843-1213Brand: EatonManufacturers Part No.: 062197 AT4/11-S/I/AR
brand-logo
View all in Limit Switches

Technical Document

Specifications

Brand

Eaton

Actuator Type

Roller Lever

Normal State Configuration

NO/NC

IP Rating

IP65

Maximum Current

10A

Housing Material

Plastic

Maximum AC Voltage

415V

Maximum DC Voltage

220V

Series

EATON MOELLER

Action Type

Quick Break

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Mounting Orientation

Vertical

Mechanical Life

8 x 1000000Operations

Country of Origin

Germany

Product details

Eaton Limit Switches - AT4 Series

The Eaton AT4 range of limit switches has special universal contacts with low contact resistance to prevent circuit failures. What’s more, this enables a high level of control circuit reliability, making the limit switches most suitable for use with electronic systems. The AT4 limit switch is highly flexible and mechanically strong. Dust-tight and water-proof to NEMA 12, 13 and IP 65, AT4 Position Switches are suitable for use in harsh industrial applications. Available with normal action, snap action or overlapping contacts.

The normal and overlapping contacts are triggered by the actuating plunger, making the limit switches suitable for safety circuits where the control circuit has to stop a machine, even when the limit switch is damaged.

Where slow action contacts are directly affected by external operating speed, the snap-action contacts open and close quickly and independent of the actuator speed. These limit switches are suitable in areas where there is high machine vibration, when switching DC voltages or when it is required that make and break contacts are switched together.

The versatile modular system consists of standard and non-standard basic switches, enclosures, actuating heads and leavers. This enables users to assemble the required switch when needed from the modules in stock. As a result, if various different model limit switches are needed, the material handling costs of storing assembled switches can be reduced.

Features and Benefits

• Flexibility in application making this limit switch suitable for any electrical or industrial environment
• Glass-reinforced thermoplastic enclosures are totally insulated, corrosion-resistant and highly resistant to mechanical impact
• IP65 rating, offering protection against solids, such as dust, and liquids
• Roller plunger, coil spring, roller lever and adjustable roller lever actuator types available

Eaton

Stock information temporarily unavailable.

AED 532.72

AED 532.72 Each (ex VAT)

AED 559.36

AED 559.36 Each (inc. VAT)

Eaton Roller Lever Limit Switch, NO/NC, IP65, Plastic Housing, 415V ac Max, 10A Max

AED 532.72

AED 532.72 Each (ex VAT)

AED 559.36

AED 559.36 Each (inc. VAT)

Eaton Roller Lever Limit Switch, NO/NC, IP65, Plastic Housing, 415V ac Max, 10A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Actuator Type

Roller Lever

Normal State Configuration

NO/NC

IP Rating

IP65

Maximum Current

10A

Housing Material

Plastic

Maximum AC Voltage

415V

Maximum DC Voltage

220V

Series

EATON MOELLER

Action Type

Quick Break

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Mounting Orientation

Vertical

Mechanical Life

8 x 1000000Operations

Country of Origin

Germany

Product details

Eaton Limit Switches - AT4 Series

The Eaton AT4 range of limit switches has special universal contacts with low contact resistance to prevent circuit failures. What’s more, this enables a high level of control circuit reliability, making the limit switches most suitable for use with electronic systems. The AT4 limit switch is highly flexible and mechanically strong. Dust-tight and water-proof to NEMA 12, 13 and IP 65, AT4 Position Switches are suitable for use in harsh industrial applications. Available with normal action, snap action or overlapping contacts.

The normal and overlapping contacts are triggered by the actuating plunger, making the limit switches suitable for safety circuits where the control circuit has to stop a machine, even when the limit switch is damaged.

Where slow action contacts are directly affected by external operating speed, the snap-action contacts open and close quickly and independent of the actuator speed. These limit switches are suitable in areas where there is high machine vibration, when switching DC voltages or when it is required that make and break contacts are switched together.

The versatile modular system consists of standard and non-standard basic switches, enclosures, actuating heads and leavers. This enables users to assemble the required switch when needed from the modules in stock. As a result, if various different model limit switches are needed, the material handling costs of storing assembled switches can be reduced.

Features and Benefits

• Flexibility in application making this limit switch suitable for any electrical or industrial environment
• Glass-reinforced thermoplastic enclosures are totally insulated, corrosion-resistant and highly resistant to mechanical impact
• IP65 rating, offering protection against solids, such as dust, and liquids
• Roller plunger, coil spring, roller lever and adjustable roller lever actuator types available

Eaton