Technical Document
Specifications
Brand
EatonCurrent Rating
4 A
Motor Protection Component
Circuit Breaker
Supply Voltage
690 V
Series
PKZM 0
Overall Length
76mm
Overall Width
45mm
Overall Depth
93mm
Minimum Operating Temperature
+25°C
Maximum Operating Temperature
+40°C
Breaking Capacity
60 kA
Number of Poles
3P
Country of Origin
Germany
Product details
Eaton Motor Protection Circuit Breaker - PKZM0 Series
Eaton's reliable and robust motor protection circuit breakers are the perfect solution for your motor protection needs, providing protection from electrical faults such as an overload of high voltages, short circuits or relay shutdowns.
Down-time of machinery can be detrimental to a business and its operations, Eaton's PKZM0 motor protection range of circuit breakers has been created and designed to act as an intermediary between your devices, protecting vital equipment in the event of unforeseen incidents. This reduces the amount of downtime of machinery to enable operations to continue running smoothly.
The PKZM0 motor protection circuit breakers are matched to the DIL contactor series making the ideal configuration or motor starter combinations. This motor protection range of circuit breakers has a short circuit breaking capacity rated to 150 kA up to 12 A and 50kA up to 32 A. Accessories including auxiliary contacts, trip indicating auxiliary contacts, voltage release and shunt trips can be installed without tools and greatly reduce installation time.
Features & Benefits
Manually-actuated motor protective circuit breaker
Rotating handle with clear switch position (ON and OFF)
DIN-rail mounting
Forms part of the xStart family of control gear products
Rated operating voltage 690Vac
Typical motor protection accessories – Shunt release 492-1709 & 492-1715, lockable rotary handle 244-0113
How do I select the right Motor Protection Circuit Breaker?
MPCBs are more critical now than ever. Most infrastructures now rely on a motor behind the scenes to power critical uninterruptible systems such as heating, ventilation and cooling. These systems are vital in ensuring business continues as usual, therefore must be protected against overcurrent's, thermal overloads and similar problems.
To select the right MPCB, consider the systems you and your business rely upon. Checking the features and benefits of each MPCB will prove invaluable when deciding what critical infrastructure you wish to protect.
AED 502.90
AED 502.90 Each (ex VAT)
AED 528.04
AED 528.04 Each (inc. VAT)
1
AED 502.90
AED 502.90 Each (ex VAT)
AED 528.04
AED 528.04 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonCurrent Rating
4 A
Motor Protection Component
Circuit Breaker
Supply Voltage
690 V
Series
PKZM 0
Overall Length
76mm
Overall Width
45mm
Overall Depth
93mm
Minimum Operating Temperature
+25°C
Maximum Operating Temperature
+40°C
Breaking Capacity
60 kA
Number of Poles
3P
Country of Origin
Germany
Product details
Eaton Motor Protection Circuit Breaker - PKZM0 Series
Eaton's reliable and robust motor protection circuit breakers are the perfect solution for your motor protection needs, providing protection from electrical faults such as an overload of high voltages, short circuits or relay shutdowns.
Down-time of machinery can be detrimental to a business and its operations, Eaton's PKZM0 motor protection range of circuit breakers has been created and designed to act as an intermediary between your devices, protecting vital equipment in the event of unforeseen incidents. This reduces the amount of downtime of machinery to enable operations to continue running smoothly.
The PKZM0 motor protection circuit breakers are matched to the DIL contactor series making the ideal configuration or motor starter combinations. This motor protection range of circuit breakers has a short circuit breaking capacity rated to 150 kA up to 12 A and 50kA up to 32 A. Accessories including auxiliary contacts, trip indicating auxiliary contacts, voltage release and shunt trips can be installed without tools and greatly reduce installation time.
Features & Benefits
Manually-actuated motor protective circuit breaker
Rotating handle with clear switch position (ON and OFF)
DIN-rail mounting
Forms part of the xStart family of control gear products
Rated operating voltage 690Vac
Typical motor protection accessories – Shunt release 492-1709 & 492-1715, lockable rotary handle 244-0113
How do I select the right Motor Protection Circuit Breaker?
MPCBs are more critical now than ever. Most infrastructures now rely on a motor behind the scenes to power critical uninterruptible systems such as heating, ventilation and cooling. These systems are vital in ensuring business continues as usual, therefore must be protected against overcurrent's, thermal overloads and similar problems.
To select the right MPCB, consider the systems you and your business rely upon. Checking the features and benefits of each MPCB will prove invaluable when deciding what critical infrastructure you wish to protect.