Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton W2x4.6d Indicator Light, White, 24 V, 40 mA, 7000h

RS Stock No.: 207-3353Brand: EatonManufacturers Part No.: 089247 WBGL24
brand-logo
View all in Incandescent Light Bulbs

Technical Document

Specifications

Brand

Eaton

Wattage

1 W

Voltage Rating

24 V

Lamp Base

W2x4.6d

Current Rating

40 mA

Diameter

5mm

Lamp Size

5 mm

Length

20 mm

Lens Colour

White

Life Hours

7000h

Country of Origin

Germany

Product details

T-1 (5mm) clear wedge

Lamps for use in automotive and OEM industries.

You may be interested in
RS PRO Wedge Indicator Light, Clear, 24 V, 30 mA, 5000h
AED 3.19Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

AED 10.76

AED 10.76 Each (ex VAT)

AED 11.30

AED 11.30 Each (inc. VAT)

Eaton W2x4.6d Indicator Light, White, 24 V, 40 mA, 7000h

AED 10.76

AED 10.76 Each (ex VAT)

AED 11.30

AED 11.30 Each (inc. VAT)

Eaton W2x4.6d Indicator Light, White, 24 V, 40 mA, 7000h
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Wedge Indicator Light, Clear, 24 V, 30 mA, 5000h
AED 3.19Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

Eaton

Wattage

1 W

Voltage Rating

24 V

Lamp Base

W2x4.6d

Current Rating

40 mA

Diameter

5mm

Lamp Size

5 mm

Length

20 mm

Lens Colour

White

Life Hours

7000h

Country of Origin

Germany

Product details

T-1 (5mm) clear wedge

Lamps for use in automotive and OEM industries.

You may be interested in
RS PRO Wedge Indicator Light, Clear, 24 V, 30 mA, 5000h
AED 3.19Each (In a Pack of 10) (ex VAT)