Eaton Rotary Switch - 2 Positions

RS Stock No.: 229-9348Brand: EatonManufacturers Part No.: 091078 T0-1-102/EA/SVB
brand-logo
View all in Selector Switches

Technical Document

Specifications

Brand

Eaton

Number of Positions

2

IP Rating

IP65

Maximum Current

20A

Series

T0

Illuminated

No

Country of Origin

United Kingdom

AED 144.27

AED 144.27 Each (ex VAT)

AED 151.48

AED 151.48 Each (inc. VAT)

Eaton Rotary Switch - 2 Positions

AED 144.27

AED 144.27 Each (ex VAT)

AED 151.48

AED 151.48 Each (inc. VAT)

Eaton Rotary Switch - 2 Positions

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Eaton

Number of Positions

2

IP Rating

IP65

Maximum Current

20A

Series

T0

Illuminated

No

Country of Origin

United Kingdom