Eaton, 3PST 7 Position 45° Voltmeter Cam Switch, 690V ac, 20A

RS Stock No.: 103-8448Brand: EatonManufacturers Part No.: 095813 T0-3-8007/E
brand-logo
View all in Cam Switches

Technical Document

Specifications

Brand

Eaton

Cam Switch Type

Voltmeter Cam Switch

Pole and Throw Configuration

3PST

Normal State Configuration

3NO

Electrical Phase

1, 3

Maximum Current

20A

Maximum Voltage

690V ac

Number of Positions

7

Terminal Type

Screw

Angle of Throw

45°

Length

48mm

Width

100mm

Depth

48mm

Dimensions

48 x 100 x 48mm

Country of Origin

United Kingdom

Product details

Voltmeter Selector Switch

Professional range of Eaton Voltmeter Selector Switches. All the changeover switches are IP65 rated and have various different options of auxiliary contacts. The changeover switches have a switching angle of 45°.

IP65 Rated
Centre or Flush mounting
45° Switching Angle

Eaton

You may be interested in
Stock information temporarily unavailable.

AED 194.83

AED 194.83 Each (ex VAT)

AED 204.57

AED 204.57 Each (inc. VAT)

Eaton, 3PST 7 Position 45° Voltmeter Cam Switch, 690V ac, 20A

AED 194.83

AED 194.83 Each (ex VAT)

AED 204.57

AED 204.57 Each (inc. VAT)

Eaton, 3PST 7 Position 45° Voltmeter Cam Switch, 690V ac, 20A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Eaton

Cam Switch Type

Voltmeter Cam Switch

Pole and Throw Configuration

3PST

Normal State Configuration

3NO

Electrical Phase

1, 3

Maximum Current

20A

Maximum Voltage

690V ac

Number of Positions

7

Terminal Type

Screw

Angle of Throw

45°

Length

48mm

Width

100mm

Depth

48mm

Dimensions

48 x 100 x 48mm

Country of Origin

United Kingdom

Product details

Voltmeter Selector Switch

Professional range of Eaton Voltmeter Selector Switches. All the changeover switches are IP65 rated and have various different options of auxiliary contacts. The changeover switches have a switching angle of 45°.

IP65 Rated
Centre or Flush mounting
45° Switching Angle

Eaton

You may be interested in