Eaton Optical Photoelectric Sensor, Square Sensor, 1100 mm Detection Range

RS Stock No.: 248-642Brand: EatonManufacturers Part No.: 100550 E67-LRDP110-HLD
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Eaton

Sensor Style

Square

Detection Type

Optical

Detection Range

1100 mm

Output Type

NPN, PNP

Switching Mode

Light Switching

Country of Origin

Mexico

Stock information temporarily unavailable.

AED 773.48

AED 773.48 Each (ex VAT)

AED 812.15

AED 812.15 Each (inc. VAT)

Eaton Optical Photoelectric Sensor, Square Sensor, 1100 mm Detection Range

AED 773.48

AED 773.48 Each (ex VAT)

AED 812.15

AED 812.15 Each (inc. VAT)

Eaton Optical Photoelectric Sensor, Square Sensor, 1100 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Sensor Style

Square

Detection Type

Optical

Detection Range

1100 mm

Output Type

NPN, PNP

Switching Mode

Light Switching

Country of Origin

Mexico