Technical Document
Specifications
Brand
EatonProduct Type
Mounting Frame
Series
Eaton xEnergy
Width
120mm
Height
70mm
Depth
650mm
Length
650mm
Material
Metal
RAL Code
RAL 7035
Country of Origin
Czech Republic
Stock information temporarily unavailable.
AED 522.42
AED 522.42 Each (ex VAT)
AED 548.54
AED 548.54 Each (inc. VAT)
Eaton Eaton xEnergy Series RAL 7035 Metal Mounting Frame, 70mm H, 120mm W, 650mm D, 650mm L
1
AED 522.42
AED 522.42 Each (ex VAT)
AED 548.54
AED 548.54 Each (inc. VAT)
Eaton Eaton xEnergy Series RAL 7035 Metal Mounting Frame, 70mm H, 120mm W, 650mm D, 650mm L
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonProduct Type
Mounting Frame
Series
Eaton xEnergy
Width
120mm
Height
70mm
Depth
650mm
Length
650mm
Material
Metal
RAL Code
RAL 7035
Country of Origin
Czech Republic