Technical Document
Specifications
Brand
EatonProduct Type
Mounting Frame
Series
Eaton xEnergy
Width
120mm
Height
70mm
Depth
100mm
Length
1000mm
Material
Metal
RAL Code
RAL 7035
Country of Origin
Czech Republic
Stock information temporarily unavailable.
AED 561.45
AED 561.45 Each (ex VAT)
AED 589.52
AED 589.52 Each (inc. VAT)
Eaton Eaton xEnergy Series RAL 7035 Metal Mounting Frame, 70mm H, 120mm W, 100mm D, 1000mm L
1
AED 561.45
AED 561.45 Each (ex VAT)
AED 589.52
AED 589.52 Each (inc. VAT)
Eaton Eaton xEnergy Series RAL 7035 Metal Mounting Frame, 70mm H, 120mm W, 100mm D, 1000mm L
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonProduct Type
Mounting Frame
Series
Eaton xEnergy
Width
120mm
Height
70mm
Depth
100mm
Length
1000mm
Material
Metal
RAL Code
RAL 7035
Country of Origin
Czech Republic