Technical Document
Specifications
Brand
EatonBody Style
Block
Terminal Type
Screw
Switching Current
6A
Housing Material
Plastic
IP Rating
IP66, IP67
Dimensions
33.5 x 31 x 61mm
Country of Origin
Germany
AED 1,508.85
AED 150.885 Each (In a Pack of 10) (ex VAT)
AED 1,584.29
AED 158.429 Each (In a Pack of 10) (inc. VAT)
Eaton Block Plastic Precision Position Switch, 6A, IP66, IP67, 33.5 x 31 x 61mm
10
AED 1,508.85
AED 150.885 Each (In a Pack of 10) (ex VAT)
AED 1,584.29
AED 158.429 Each (In a Pack of 10) (inc. VAT)
Eaton Block Plastic Precision Position Switch, 6A, IP66, IP67, 33.5 x 31 x 61mm
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
EatonBody Style
Block
Terminal Type
Screw
Switching Current
6A
Housing Material
Plastic
IP Rating
IP66, IP67
Dimensions
33.5 x 31 x 61mm
Country of Origin
Germany
