Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton easySafety Safety Controller, 14 Safety Inputs, 4 Safety Outputs, 24 V

RS Stock No.: 814-0389Brand: EatonManufacturers Part No.: 111019 ES4P-221-DRXD1
brand-logo

Technical Document

Specifications

Brand

Eaton

Range

easySafety

Number of Safety Inputs

14

Number of Safety Outputs

4

Display Type

LCD Display

Safety Category

4

SIL

SIL 3

Field Bus Communication Type

CANopen, Profibus

Expansion Available

Yes

Supply Voltage

24 V

Contact Current Rating

6 A dc

Terminal Type

Screw

IP Rating

IP20

Dimensions

107.5 x 90 x 72 mm

Length

127mm

Width

114.3mm

Product details

Eaton easySafety ES4P Controller

The easySafety ES4P safety control relay monitors and evaluates safety-related information from safety devices such as position switches, light curtains, two-hand controls and emergency-stop buttons. The simple operation and variable configuration of the safety and control functions guarantee quick error diagnostics with the installation and machine components. Safety applications can be implemented that comply with international safety standards, such as category 4 in accordance with EN 954-1, PL e in accordance with EN ISO 13849-1, SILCL 3 in accordance with EN IEC 62061 and SIL 3 in accordance with EN IEC 61508.
There are two version available, a rugged version with relay outputs for safety and standard tasks (stock nos. 814-0389 & 814-0383) and a versatile version with transistor outputs and also one redundant relay output for flexible safety and standard tasks (stock nos. 814-0377 & 814-0386). Configuration is undertaken either directly on the device or on the PC using the easySoft-Safety software. It is possible to select between stand alone or integrated solutions in the easyNet network.

14 safety inputs
4 safety relay outputs (stock nos. 814-0389 & 814-0383)
4 safety transistor outputs and 1 redundant safety relay output (stock nos. 814-0377 & 814-0386)
4 test signals
16 operating and message texts
easyLink on board
easyNet on board
Safety and standard circuit diagram
With and without display
Additional remote display connected via integrated RS232 interface

Standards

EN 954-1, EN ISO 13849-1, EN IEC 62061, EN IEC 61508.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 4,913.40

AED 4,913.40 Each (ex VAT)

AED 5,159.07

AED 5,159.07 Each (inc. VAT)

Eaton easySafety Safety Controller, 14 Safety Inputs, 4 Safety Outputs, 24 V

AED 4,913.40

AED 4,913.40 Each (ex VAT)

AED 5,159.07

AED 5,159.07 Each (inc. VAT)

Eaton easySafety Safety Controller, 14 Safety Inputs, 4 Safety Outputs, 24 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Eaton

Range

easySafety

Number of Safety Inputs

14

Number of Safety Outputs

4

Display Type

LCD Display

Safety Category

4

SIL

SIL 3

Field Bus Communication Type

CANopen, Profibus

Expansion Available

Yes

Supply Voltage

24 V

Contact Current Rating

6 A dc

Terminal Type

Screw

IP Rating

IP20

Dimensions

107.5 x 90 x 72 mm

Length

127mm

Width

114.3mm

Product details

Eaton easySafety ES4P Controller

The easySafety ES4P safety control relay monitors and evaluates safety-related information from safety devices such as position switches, light curtains, two-hand controls and emergency-stop buttons. The simple operation and variable configuration of the safety and control functions guarantee quick error diagnostics with the installation and machine components. Safety applications can be implemented that comply with international safety standards, such as category 4 in accordance with EN 954-1, PL e in accordance with EN ISO 13849-1, SILCL 3 in accordance with EN IEC 62061 and SIL 3 in accordance with EN IEC 61508.
There are two version available, a rugged version with relay outputs for safety and standard tasks (stock nos. 814-0389 & 814-0383) and a versatile version with transistor outputs and also one redundant relay output for flexible safety and standard tasks (stock nos. 814-0377 & 814-0386). Configuration is undertaken either directly on the device or on the PC using the easySoft-Safety software. It is possible to select between stand alone or integrated solutions in the easyNet network.

14 safety inputs
4 safety relay outputs (stock nos. 814-0389 & 814-0383)
4 safety transistor outputs and 1 redundant safety relay output (stock nos. 814-0377 & 814-0386)
4 test signals
16 operating and message texts
easyLink on board
easyNet on board
Safety and standard circuit diagram
With and without display
Additional remote display connected via integrated RS232 interface

Standards

EN 954-1, EN ISO 13849-1, EN IEC 62061, EN IEC 61508.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more