Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Eaton xEnergy Series Steel Opaque, 1210mm H, 1.2m W, 600mm D, 600mm L for Use with LV Systems Low Voltage Switchgear

RS Stock No.: 230-701Brand: EatonManufacturers Part No.: 112321 XSDMC0612-1-96
brand-logo
View all in Enclosure Doors

Technical Document

Specifications

Brand

Eaton

Door Type

Opaque

Series

xEnergy

Handle Included

Yes

Width

1.2m

Height

1210mm

Depth

600mm

Length

600mm

Material

Steel

For Use With

LV Systems Low Voltage Switchgear

Country of Origin

Czech Republic

Stock information temporarily unavailable.

AED 2,258.64

AED 2,258.64 Each (ex VAT)

AED 2,371.57

AED 2,371.57 Each (inc. VAT)

Eaton xEnergy Series Steel Opaque, 1210mm H, 1.2m W, 600mm D, 600mm L for Use with LV Systems Low Voltage Switchgear

AED 2,258.64

AED 2,258.64 Each (ex VAT)

AED 2,371.57

AED 2,371.57 Each (inc. VAT)

Eaton xEnergy Series Steel Opaque, 1210mm H, 1.2m W, 600mm D, 600mm L for Use with LV Systems Low Voltage Switchgear
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Door Type

Opaque

Series

xEnergy

Handle Included

Yes

Width

1.2m

Height

1210mm

Depth

600mm

Length

600mm

Material

Steel

For Use With

LV Systems Low Voltage Switchgear

Country of Origin

Czech Republic