Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton Eaton xEffect Series Steel Mounting Frame, 90mm H, 1.5m W, 1950mm D, 1950mm L For Use With Profi + Service

RS Stock No.: 231-852Brand: EatonManufacturers Part No.: 115216 XVTL-BP-W-8/20
brand-logo
View all in Enclosure Chassis & Frames

Technical Document

Specifications

Brand

Eaton

Product Type

Mounting Frame

Series

Eaton xEffect

Width

1.5m

Height

90mm

Depth

1950mm

Length

1950mm

Material

Steel

For Use With

Profi + Service Outgoers

Country of Origin

Romania

Stock information temporarily unavailable.

AED 1,024.85

AED 1,024.85 Each (ex VAT)

AED 1,076.09

AED 1,076.09 Each (inc. VAT)

Eaton Eaton xEffect Series Steel Mounting Frame, 90mm H, 1.5m W, 1950mm D, 1950mm L For Use With Profi + Service

AED 1,024.85

AED 1,024.85 Each (ex VAT)

AED 1,076.09

AED 1,076.09 Each (inc. VAT)

Eaton Eaton xEffect Series Steel Mounting Frame, 90mm H, 1.5m W, 1950mm D, 1950mm L For Use With Profi + Service
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Product Type

Mounting Frame

Series

Eaton xEffect

Width

1.5m

Height

90mm

Depth

1950mm

Length

1950mm

Material

Steel

For Use With

Profi + Service Outgoers

Country of Origin

Romania