Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Eaton Eaton xEffect Series Steel Mounting Frame, 90mm H, 150mm W, 1950mm D, 1950mm L For Use With Profi + Service

RS Stock No.: 229-723Brand: EatonManufacturers Part No.: 115222 XVTL-BP-W-10/20
brand-logo
View all in Enclosure Chassis & Frames

Technical Document

Specifications

Brand

Eaton

Product Type

Mounting Frame

Series

Eaton xEffect

Width

150mm

Height

90mm

Depth

1950mm

Length

1950mm

Material

Steel

For Use With

Profi + Service Outgoers

Country of Origin

Romania

Stock information temporarily unavailable.

AED 1,037.57

AED 1,037.57 Each (ex VAT)

AED 1,089.45

AED 1,089.45 Each (inc. VAT)

Eaton Eaton xEffect Series Steel Mounting Frame, 90mm H, 150mm W, 1950mm D, 1950mm L For Use With Profi + Service

AED 1,037.57

AED 1,037.57 Each (ex VAT)

AED 1,089.45

AED 1,089.45 Each (inc. VAT)

Eaton Eaton xEffect Series Steel Mounting Frame, 90mm H, 150mm W, 1950mm D, 1950mm L For Use With Profi + Service
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Product Type

Mounting Frame

Series

Eaton xEffect

Width

150mm

Height

90mm

Depth

1950mm

Length

1950mm

Material

Steel

For Use With

Profi + Service Outgoers

Country of Origin

Romania