Technical Document
Specifications
Brand
EatonAccessory Type
Mounting Bracket
Material
Steel
Depth
330mm
Width
30 mm
Country of Origin
Czech Republic
Stock information temporarily unavailable.
AED 78.28
AED 78.28 Each (ex VAT)
AED 82.19
AED 82.19 Each (inc. VAT)
Eaton Mounting Bracket Steel Cable Tray Accessory, 30 mm Width, 330mm Depth
1
AED 78.28
AED 78.28 Each (ex VAT)
AED 82.19
AED 82.19 Each (inc. VAT)
Eaton Mounting Bracket Steel Cable Tray Accessory, 30 mm Width, 330mm Depth
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 78.28 |
10+ | AED 74.24 |
Technical Document
Specifications
Brand
EatonAccessory Type
Mounting Bracket
Material
Steel
Depth
330mm
Width
30 mm
Country of Origin
Czech Republic