Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton Anchor Rail Steel Cable Tray Accessory, 30 mm Width, 830mm Depth

RS Stock No.: 231-855Brand: EatonManufacturers Part No.: 115245 XVTL-AB-10
brand-logo
View all in Cable Tray Accessories

Technical Document

Specifications

Brand

Eaton

Accessory Type

Anchor Rail

Material

Steel

Depth

830mm

Width

30 mm

Country of Origin

Czech Republic

Stock information temporarily unavailable.

AED 131.40

AED 131.40 Each (ex VAT)

AED 137.97

AED 137.97 Each (inc. VAT)

Eaton Anchor Rail Steel Cable Tray Accessory, 30 mm Width, 830mm Depth

AED 131.40

AED 131.40 Each (ex VAT)

AED 137.97

AED 137.97 Each (inc. VAT)

Eaton Anchor Rail Steel Cable Tray Accessory, 30 mm Width, 830mm Depth
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 131.40
10+AED 125.30

Technical Document

Specifications

Brand

Eaton

Accessory Type

Anchor Rail

Material

Steel

Depth

830mm

Width

30 mm

Country of Origin

Czech Republic