Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton Eaton xEffect Series RAL 7035 Grey Steel Rear Panel, 25mm H, 1.12m W, 1550mm D

RS Stock No.: 230-592Brand: EatonManufacturers Part No.: 116198 XVTL-R-12/16
brand-logo
View all in Enclosure Panels

Technical Document

Specifications

Brand

Eaton

Panel Type

Rear Panel

Series

Eaton xEffect

Width

1.12m

Height

25mm

Depth

1550mm

Material

Steel

Colour

Grey

RAL Code

RAL 7035

Country of Origin

Czech Republic

Stock information temporarily unavailable.

AED 1,642.83

AED 1,642.83 Each (ex VAT)

AED 1,724.97

AED 1,724.97 Each (inc. VAT)

Eaton Eaton xEffect Series RAL 7035 Grey Steel Rear Panel, 25mm H, 1.12m W, 1550mm D

AED 1,642.83

AED 1,642.83 Each (ex VAT)

AED 1,724.97

AED 1,724.97 Each (inc. VAT)

Eaton Eaton xEffect Series RAL 7035 Grey Steel Rear Panel, 25mm H, 1.12m W, 1550mm D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Panel Type

Rear Panel

Series

Eaton xEffect

Width

1.12m

Height

25mm

Depth

1550mm

Material

Steel

Colour

Grey

RAL Code

RAL 7035

Country of Origin

Czech Republic