Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton Grey Stainless Steel RMQ Titan Push Button Enclosure - 3 Hole 22mm Diameter

RS Stock No.: 309-1453Brand: EatonManufacturers Part No.: 118460 M22-I3M/SS
brand-logo
View all in Control Station Enclosures

Technical Document

Specifications

Brand

Eaton

Series

RMQ Titan

Cutout Diameter

22mm

Number of Cutouts

3

Enclosure Colour

Grey

Enclosure Material

Stainless Steel

IP Rating

IP65

Product details

1.2mm Stainless Steel

RA104 3.5mm gasket
External fixing lugs
M5 self retaining stainless steel screws
Fully compliant to EN418

You may be interested in
Stock information temporarily unavailable.

AED 1,631.60

AED 1,631.60 Each (ex VAT)

AED 1,713.18

AED 1,713.18 Each (inc. VAT)

Eaton Grey Stainless Steel RMQ Titan Push Button Enclosure - 3 Hole 22mm Diameter

AED 1,631.60

AED 1,631.60 Each (ex VAT)

AED 1,713.18

AED 1,713.18 Each (inc. VAT)

Eaton Grey Stainless Steel RMQ Titan Push Button Enclosure - 3 Hole 22mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Eaton

Series

RMQ Titan

Cutout Diameter

22mm

Number of Cutouts

3

Enclosure Colour

Grey

Enclosure Material

Stainless Steel

IP Rating

IP65

Product details

1.2mm Stainless Steel

RA104 3.5mm gasket
External fixing lugs
M5 self retaining stainless steel screws
Fully compliant to EN418

You may be interested in