Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton Electronic Safety Relays ESR5 Emergency Stop Safety Relay, 24V ac/dc, Dual-Channel, 2 Safety Contacts

RS Stock No.: 812-8957Brand: EatonManufacturers Part No.: 118700 ESR5-NO-21-24VAC-DCDistrelec Article No.: 30401709
brand-logo
View all in Safety Relays

Technical Document

Specifications

Brand

Eaton

Supply Voltage

24V ac/dc

Number of Channels

2

Safety Contacts

2

Function

Emergency Stop

Reset Method

Automatic & Manual

Range

Electronic Safety Relays

Safety Category ISO 13849-1

4

PL ISO 13849-1

e

SIL IEC 61508

3

Terminal Type

Screw

Standards Met

CE, CSA, UL

Series

ESR5

Width

114.5mm

Depth

99mm

Performance Level

e

Length

22.5mm

Country of Origin

Germany

Product details

Eaton ESR5 Safety Relays

The ESR5 safety relay from Eaton is designed to monitor the signals from safety systems at all times and switch off quickly and reliably in an emergency. These relays are suitable for automation and control applications that meet the highest safety requirements in accordance with EN 954-1, EN ISO 13849-1 up to PL e and accordance with IEC 62061 up to SILCL 3.

Standards

UL, cULus, TÜV.

Stock information temporarily unavailable.

AED 1,430.10

AED 1,430.10 Each (ex VAT)

AED 1,501.61

AED 1,501.61 Each (inc. VAT)

Eaton Electronic Safety Relays ESR5 Emergency Stop Safety Relay, 24V ac/dc, Dual-Channel, 2 Safety Contacts

AED 1,430.10

AED 1,430.10 Each (ex VAT)

AED 1,501.61

AED 1,501.61 Each (inc. VAT)

Eaton Electronic Safety Relays ESR5 Emergency Stop Safety Relay, 24V ac/dc, Dual-Channel, 2 Safety Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Supply Voltage

24V ac/dc

Number of Channels

2

Safety Contacts

2

Function

Emergency Stop

Reset Method

Automatic & Manual

Range

Electronic Safety Relays

Safety Category ISO 13849-1

4

PL ISO 13849-1

e

SIL IEC 61508

3

Terminal Type

Screw

Standards Met

CE, CSA, UL

Series

ESR5

Width

114.5mm

Depth

99mm

Performance Level

e

Length

22.5mm

Country of Origin

Germany

Product details

Eaton ESR5 Safety Relays

The ESR5 safety relay from Eaton is designed to monitor the signals from safety systems at all times and switch off quickly and reliably in an emergency. These relays are suitable for automation and control applications that meet the highest safety requirements in accordance with EN 954-1, EN ISO 13849-1 up to PL e and accordance with IEC 62061 up to SILCL 3.

Standards

UL, cULus, TÜV.