Eaton RMQ Titan M22 Series Latching Emergency Stop Push Button, 22mm Cutout, IP67, IP69K

RS Stock No.: 743-5034Brand: EatonManufacturers Part No.: 121463 M22-PVT45P-MPI
brand-logo
View all in Emergency Stop Push Buttons

Technical Document

Specifications

Brand

Eaton

Cutout Diameter

22mm

Push Button Actuation

Latching

Illuminated

No

Series

RMQ Titan M22

IP Rating

IP67, IP69K

Colour

Red

Push Button Shape

Round

Depth

67mm

Width

45mm

Height

45mm

Push Button Material

Plastic

Push Button Diameter

45mm

Switch Operation

Latching

Product details

Eaton Emergency Stop Push Button Heads - M22 Series

The RMQ-Titan emergency stop pushbuttons are available as palm switches with a diameter of 45mm. These pushbuttons are available as a twist release, key release, illuminated with standard LED or with mechanical switch position display in the centre of the actuation element.

Typical Applications

Designed for electrical automation and control environments, emergency stop button switches are commonly found in button stations where users may be sitting at a control desk, within suspended operator panels or in a control panel. Suitable for a wide range of emergency stop and safety applications including factory conveyor belts, escalators and control panels.

Features and Benefits

• Ergonomic mushroom head button design provides ease of use
• 22.5 mm cutout diameter
• Mechanical lifespan of over 100,000 operations
• Operating temperature of -25 to +70°C
• Low profile plastic design gives an attractive modern look and feel
• The high degrees of protection in the front (up to IP69K) and at the back (IP65) of these devices make the perfect choice for applications in which oil-tight protection from dirt or liquids is required.
• The push button head is supplied as a single unit, enabling easy installation for worldwide applications
• Turn to release, pull to release and key reset models available
• Modular M22 series features adaptable functionalities
• Tamper proof in compliance with EN ISO 13850
• IP67/IP69 rated

What is the difference between a push button for emergency stop and a general-purpose push button?

A general-purpose push button switch is used for controls, e.g., starting machine operation or simply switching modes. However, a push button switch for emergency stop is mainly used as a safety measure to stop hazardous events.

Approvals

UL, CSA

Standards

IEC/EN60204

Eaton RMQ Titan 45 & 60 mm Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 304.24

AED 304.24 Each (ex VAT)

AED 319.45

AED 319.45 Each (inc. VAT)

Eaton RMQ Titan M22 Series Latching Emergency Stop Push Button, 22mm Cutout, IP67, IP69K

AED 304.24

AED 304.24 Each (ex VAT)

AED 319.45

AED 319.45 Each (inc. VAT)

Eaton RMQ Titan M22 Series Latching Emergency Stop Push Button, 22mm Cutout, IP67, IP69K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Eaton

Cutout Diameter

22mm

Push Button Actuation

Latching

Illuminated

No

Series

RMQ Titan M22

IP Rating

IP67, IP69K

Colour

Red

Push Button Shape

Round

Depth

67mm

Width

45mm

Height

45mm

Push Button Material

Plastic

Push Button Diameter

45mm

Switch Operation

Latching

Product details

Eaton Emergency Stop Push Button Heads - M22 Series

The RMQ-Titan emergency stop pushbuttons are available as palm switches with a diameter of 45mm. These pushbuttons are available as a twist release, key release, illuminated with standard LED or with mechanical switch position display in the centre of the actuation element.

Typical Applications

Designed for electrical automation and control environments, emergency stop button switches are commonly found in button stations where users may be sitting at a control desk, within suspended operator panels or in a control panel. Suitable for a wide range of emergency stop and safety applications including factory conveyor belts, escalators and control panels.

Features and Benefits

• Ergonomic mushroom head button design provides ease of use
• 22.5 mm cutout diameter
• Mechanical lifespan of over 100,000 operations
• Operating temperature of -25 to +70°C
• Low profile plastic design gives an attractive modern look and feel
• The high degrees of protection in the front (up to IP69K) and at the back (IP65) of these devices make the perfect choice for applications in which oil-tight protection from dirt or liquids is required.
• The push button head is supplied as a single unit, enabling easy installation for worldwide applications
• Turn to release, pull to release and key reset models available
• Modular M22 series features adaptable functionalities
• Tamper proof in compliance with EN ISO 13850
• IP67/IP69 rated

What is the difference between a push button for emergency stop and a general-purpose push button?

A general-purpose push button switch is used for controls, e.g., starting machine operation or simply switching modes. However, a push button switch for emergency stop is mainly used as a safety measure to stop hazardous events.

Approvals

UL, CSA

Standards

IEC/EN60204

Eaton RMQ Titan 45 & 60 mm Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more