Eaton M22 Series, Key Release, Emergency Stop Push Button Head

RS Stock No.: 272-7260Brand: EatonManufacturers Part No.: 121466 M22-PVS45P-RS
brand-logo

Technical Document

Specifications

Brand

Eaton

Series

M22

Manufacturer k.i.m.

Eaton

Cutout Diameter

22.5mm

Push Button Actuation

Key Release

IP Rating

IP67, IP69K

Illuminated

No

Country of Origin

Hungary

Stock information temporarily unavailable.

AED 379.94

AED 379.94 Each (ex VAT)

AED 398.94

AED 398.94 Each (inc. VAT)

Eaton M22 Series, Key Release, Emergency Stop Push Button Head

AED 379.94

AED 379.94 Each (ex VAT)

AED 398.94

AED 398.94 Each (inc. VAT)

Eaton M22 Series, Key Release, Emergency Stop Push Button Head
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Series

M22

Manufacturer k.i.m.

Eaton

Cutout Diameter

22.5mm

Push Button Actuation

Key Release

IP Rating

IP67, IP69K

Illuminated

No

Country of Origin

Hungary