Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton 125A Centred Tag Fuse, NH02, 500V ac

RS Stock No.: 703-8737PBrand: EatonManufacturers Part No.: 125NHG02B
brand-logo
View all in Tag Fuses

Technical Document

Specifications

Brand

Eaton

Current Rating

125A

Fuse Size

NH02

Voltage Rating

500V ac

Fuse Standard

DIN 43620-1, DIN 43620-3, IEC 60269, VDE 0636

Application Category

gG - gL

Tag Width

6mm

High Rupture Capacity

Yes

Overall Length

150mm

Tag Type

Blade

Body Length

75mm

Tag Orientation

Centred

Body Width

52mm

Body Height

53mm

Fuse Dimensions

150 x 52 x 53mm

Country of Origin

India

Product details

Bussmann NH Fuses Type gG/gL Size 02

High breaking capacity
Dual Indication

Stock information temporarily unavailable.

P.O.A.

Each (Supplied in a Box) (ex VAT)

Eaton 125A Centred Tag Fuse, NH02, 500V ac
Select packaging type

P.O.A.

Each (Supplied in a Box) (ex VAT)

Eaton 125A Centred Tag Fuse, NH02, 500V ac
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Current Rating

125A

Fuse Size

NH02

Voltage Rating

500V ac

Fuse Standard

DIN 43620-1, DIN 43620-3, IEC 60269, VDE 0636

Application Category

gG - gL

Tag Width

6mm

High Rupture Capacity

Yes

Overall Length

150mm

Tag Type

Blade

Body Length

75mm

Tag Orientation

Centred

Body Width

52mm

Body Height

53mm

Fuse Dimensions

150 x 52 x 53mm

Country of Origin

India

Product details

Bussmann NH Fuses Type gG/gL Size 02

High breaking capacity
Dual Indication