Technical Document
Specifications
Brand
EatonProduct Type
Key Lock
Series
xEffect CS
Insert Size
3mm
Width
35mm
For Use With
22.5 X 20.4 mm Door Cutouts
Country of Origin
Germany
AED 47.36
AED 47.36 Each (ex VAT)
AED 49.73
AED 49.73 Each (inc. VAT)
Eaton xEffect CS Series 3mm Key Lock For Use With 22.5 X 20.4 mm Door Cutouts
1
AED 47.36
AED 47.36 Each (ex VAT)
AED 49.73
AED 49.73 Each (inc. VAT)
Eaton xEffect CS Series 3mm Key Lock For Use With 22.5 X 20.4 mm Door Cutouts
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
EatonProduct Type
Key Lock
Series
xEffect CS
Insert Size
3mm
Width
35mm
For Use With
22.5 X 20.4 mm Door Cutouts
Country of Origin
Germany
