Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Eaton Inductive Smooth Barrel Proximity Sensor, 25 mm Detection, NPN NO, 10 → 30 V

RS Stock No.: 247-691Brand: EatonManufacturers Part No.: 134783 E53KAL34T110
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Eaton

Sensor Technology

Proximity

Body Style

Smooth Barrel

Detection Range

25 mm

Digital Switching Output Type

NPN

Output Function

NO

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 30 V

IP Rating

IP65

Length

80mm

Mounting Type

Flush

Diameter

34 mm

Shielding

Shielded

Switching Frequency

250 Hz

Switching Current

300 mA

Country of Origin

Mexico

Stock information temporarily unavailable.

AED 440.99

AED 440.99 Each (ex VAT)

AED 463.04

AED 463.04 Each (inc. VAT)

Eaton Inductive Smooth Barrel Proximity Sensor, 25 mm Detection, NPN NO, 10 → 30 V

AED 440.99

AED 440.99 Each (ex VAT)

AED 463.04

AED 463.04 Each (inc. VAT)

Eaton Inductive Smooth Barrel Proximity Sensor, 25 mm Detection, NPN NO, 10 → 30 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Sensor Technology

Proximity

Body Style

Smooth Barrel

Detection Range

25 mm

Digital Switching Output Type

NPN

Output Function

NO

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 30 V

IP Rating

IP65

Length

80mm

Mounting Type

Flush

Diameter

34 mm

Shielding

Shielded

Switching Frequency

250 Hz

Switching Current

300 mA

Country of Origin

Mexico