Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton Steel Stainless Steel Cable Gland Locknut, M30 Thread

RS Stock No.: 240-024Brand: EatonManufacturers Part No.: 136197 E57KNS30
brand-logo
View all in Cable Gland Locknuts

Technical Document

Specifications

Brand

Eaton

Material

Stainless Steel

Thread Size

M30

Colour

Steel

Minimum Operating Temperature

-25°C

Country of Origin

United States

Stock information temporarily unavailable.

AED 46.88

AED 46.88 1 Pack of 2 (ex VAT)

AED 49.22

AED 49.22 1 Pack of 2 (inc. VAT)

Eaton Steel Stainless Steel Cable Gland Locknut, M30 Thread

AED 46.88

AED 46.88 1 Pack of 2 (ex VAT)

AED 49.22

AED 49.22 1 Pack of 2 (inc. VAT)

Eaton Steel Stainless Steel Cable Gland Locknut, M30 Thread
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Material

Stainless Steel

Thread Size

M30

Colour

Steel

Minimum Operating Temperature

-25°C

Country of Origin

United States