Technical Document
Specifications
Brand
EatonAccessory Type
Protective Cap
For Use With
Sensor
Application
M12 Sensor
Series
Series E57
Connector Type
M12 Connector
Connector Size
M12
Country of Origin
United States
AED 110.14
AED 110.14 Each (ex VAT)
AED 115.65
AED 115.65 Each (inc. VAT)
1
AED 110.14
AED 110.14 Each (ex VAT)
AED 115.65
AED 115.65 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonAccessory Type
Protective Cap
For Use With
Sensor
Application
M12 Sensor
Series
Series E57
Connector Type
M12 Connector
Connector Size
M12
Country of Origin
United States