Technical Document
Specifications
Brand
EatonThread Size
M18
Sensor Technology
Inductive
Body Style
Barrel
Output Function
NC
Connection Type
Pre-Cabled
Cable Length
2m
Supply Voltage
48 V
Country of Origin
Mexico
Stock information temporarily unavailable.
AED 763.33
AED 763.33 Each (ex VAT)
AED 801.50
AED 801.50 Each (inc. VAT)
Inductive Barrel Proximity Sensor, M18 NC, 48 V
1
AED 763.33
AED 763.33 Each (ex VAT)
AED 801.50
AED 801.50 Each (inc. VAT)
Inductive Barrel Proximity Sensor, M18 NC, 48 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonThread Size
M18
Sensor Technology
Inductive
Body Style
Barrel
Output Function
NC
Connection Type
Pre-Cabled
Cable Length
2m
Supply Voltage
48 V
Country of Origin
Mexico