Inductive Barrel Inductive Proximity Sensor, M8, 2 mm Detection, PNP NC, 30 V

RS Stock No.: 247-463Brand: EatonManufacturers Part No.: 136258 E57EBL8T111ED
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Eaton

Thread Size

M8

Sensor Technology

Inductive

Detection Range

2 mm

Body Style

Barrel

Output Function

NC

Digital Switching Output Type

PNP

Connection Type

Plug-In Connection M12

Supply Voltage

30 V

Country of Origin

China

Stock information temporarily unavailable.

AED 313.22

AED 313.22 Each (ex VAT)

AED 328.88

AED 328.88 Each (inc. VAT)

Inductive Barrel Inductive Proximity Sensor, M8, 2 mm Detection, PNP NC, 30 V

AED 313.22

AED 313.22 Each (ex VAT)

AED 328.88

AED 328.88 Each (inc. VAT)

Inductive Barrel Inductive Proximity Sensor, M8, 2 mm Detection, PNP NC, 30 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Thread Size

M8

Sensor Technology

Inductive

Detection Range

2 mm

Body Style

Barrel

Output Function

NC

Digital Switching Output Type

PNP

Connection Type

Plug-In Connection M12

Supply Voltage

30 V

Country of Origin

China