Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton DI Series Lockable Steel RAL 7035, 25mm H, 25mm W, 25mm D, 25mm L

RS Stock No.: 106-179Brand: EatonManufacturers Part No.: 138672 DI-6080-CS
brand-logo
View all in Enclosure Doors

Technical Document

Specifications

Brand

Eaton

Series

DI

Lockable

Yes

Width

25mm

Height

25mm

Depth

25mm

Length

25mm

Material

Steel

RAL Code

RAL 7035

Country of Origin

Spain

Stock information temporarily unavailable.

AED 888.20

AED 888.20 Each (ex VAT)

AED 932.61

AED 932.61 Each (inc. VAT)

Eaton DI Series Lockable Steel RAL 7035, 25mm H, 25mm W, 25mm D, 25mm L

AED 888.20

AED 888.20 Each (ex VAT)

AED 932.61

AED 932.61 Each (inc. VAT)

Eaton DI Series Lockable Steel RAL 7035, 25mm H, 25mm W, 25mm D, 25mm L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Series

DI

Lockable

Yes

Width

25mm

Height

25mm

Depth

25mm

Length

25mm

Material

Steel

RAL Code

RAL 7035

Country of Origin

Spain