Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton Grey Mounting Plate Steel Faceplates & Mounting Plates

RS Stock No.: 103-828Brand: EatonManufacturers Part No.: 138691 MPP-4060-CS
brand-logo
View all in Faceplates & Mounting Plates

Technical Document

Specifications

Brand

Eaton

Plate Type

Mounting Plate

Colour

Grey

Mounting Style

Screw Mount

Material

Steel

Country of Origin

Spain

Stock information temporarily unavailable.

AED 751.40

AED 751.40 Each (ex VAT)

AED 788.97

AED 788.97 Each (inc. VAT)

Eaton Grey Mounting Plate Steel Faceplates & Mounting Plates

AED 751.40

AED 751.40 Each (ex VAT)

AED 788.97

AED 788.97 Each (inc. VAT)

Eaton Grey Mounting Plate Steel Faceplates & Mounting Plates
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 751.40
5 - 9AED 750.55
10+AED 747.65

Technical Document

Specifications

Brand

Eaton

Plate Type

Mounting Plate

Colour

Grey

Mounting Style

Screw Mount

Material

Steel

Country of Origin

Spain