Technical Document
Specifications
Brand
EatonAccessory Type
Eaton XN Rack
For Use With
XN-1AI-I(0 - 20 mA), XN-1AI-U (-10 - 10 V DC), XN-1AO-I(0 - 20 mA), XN-2AI-I(0 - 20 mA), XN-2AI-PT/NI-2/3, XN-2AI-U (-10 - 10 V DC), XN-2AO-I(0 - 20 mA), XN-2AO-U (-10 - 10 V DC), XN-2DI-24VDC-N, XN-2DI-24VDC-P, XN-2DI-120/230VAC
Series
XN
Mounting Type
Rail Mount
Wire Size
0.5 → 2.5 mm²
Country of Origin
Czech Republic
AED 81.58
AED 81.58 Each (ex VAT)
AED 85.66
AED 85.66 Each (inc. VAT)
1
AED 81.58
AED 81.58 Each (ex VAT)
AED 85.66
AED 85.66 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonAccessory Type
Eaton XN Rack
For Use With
XN-1AI-I(0 - 20 mA), XN-1AI-U (-10 - 10 V DC), XN-1AO-I(0 - 20 mA), XN-2AI-I(0 - 20 mA), XN-2AI-PT/NI-2/3, XN-2AI-U (-10 - 10 V DC), XN-2AO-I(0 - 20 mA), XN-2AO-U (-10 - 10 V DC), XN-2DI-24VDC-N, XN-2DI-24VDC-P, XN-2DI-120/230VAC
Series
XN
Mounting Type
Rail Mount
Wire Size
0.5 → 2.5 mm²
Country of Origin
Czech Republic